Gedore 6102080 Combination Wrench Extra Long UD Profile 41 mm

MPN
6102080
Brand
Gedore
EAN-13
4010886610206
Order Code
03-6742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £97.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 6102080 Crowfoot wrench is a 41 mm handheld tool designed for reaching tight spaces where a traditional spanner can't be used. Its robust construction ensures durability and reliable performance for tasks requiring precision, such as automotive or machinery maintenance. This compact and versatile tool is a valuable addition to any professional or DIY enthusiast's toolkit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 41mm
Length 600mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot