Gedore 6101780 Combination Wrench Extra Long UD Profile 30 mm

MPN
6101780
Brand
Gedore
EAN-13
4010886610176
Order Code
03-6741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6101780 7 XL 30 is a Crowfoot wrench with a spanner size of 30 mm. Manufactured by Gedore, this handheld tool is ideal for use in tight spaces where conventional box wrenches or shifters cannot reach. It is particularly useful for automotive and mechanical maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 480mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot