Gedore 6101270 Combination Wrench Extra long UD Profile 24 mm

MPN
6101270
Brand
Gedore
EAN-13
4010886610121
Order Code
03-6737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £34.01
10+ £32.41
50+ £32.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Gedore 6101270 Crowfoot wrench is a high-quality handheld tool with a spanner size of 24 mm, ideal for use in tight or hard-to-reach spaces. Manufactured by Gedore, it features a durable design suitable for various professional applications, ensuring reliable performance. This box wrench is an essential tool for mechanics and technicians needing precision in spaces where a traditional wrench cannot fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 400mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot