Gedore 6101000 Combination Wrench Extra Long UD Profile 19 mm

MPN
6101000
Brand
Gedore
EAN-13
4010886610107
Order Code
03-6736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.53
10+ £28.14
50+ £28.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 6101000 Crowfoot wrench is a handheld tool with a spanner size of 19 mm, suitable for accessing hard-to-reach nuts and bolts. Known for its durability, this tool is ideal for automotive and mechanical applications. Its design allows use with a ratchet handle, providing versatility for various tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 310mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot