Gedore 6100890 Combination Wrench Extra long UD Profile 15 mm

MPN
6100890
Brand
Gedore
EAN-13
4010886610084
Order Code
03-6734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £21.56 £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore's 6100890 Crowfoot wrench features a 15 mm spanner size, ideal for working in tight spaces. It's part of their 7 XL series, known for durability and precision. This tool is perfect for mechanics and engineers needing access to fasteners obstructed by other equipment.
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 250mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot