Gedore 6099510 Combination Spanner UD-Profile 9/16"

MPN
6099510
Brand
Gedore
EAN-13
4010886609958
Order Code
03-6729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6099510 is a versatile crowfoot wrench with a spanner size ranging from 07 to 19 mm metric and 9/16 inches. This high-quality hand tool is ideal for reaching fasteners in tight or awkward spaces where traditional wrenches cannot fit. It is commonly used in automotive and mechanical applications for tasks requiring precision and accessibility.
Type Crowfoot wrench
Imperial or Metric Metric
Size 9/16"
Length 180mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot