Gedore 6092340 Combination Spanner UD-Profile 25 mm

MPN
6092340
Brand
Gedore
EAN-13
4010886609231
Order Code
03-6715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.87
10+ £17.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 6092340 7 25 Crowfoot wrench is a handheld tool with a spanner size of 25 mm, designed for use in tight and hard-to-reach spaces. Manufactured by Gedore, this high-quality tool is part of their reliable range of wrenches and shifters. It is commonly used in automotive and mechanical applications where a standard box wrench cannot be applied.
Type Crowfoot wrench
Imperial or Metric Metric
Size 25mm
Length 290mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot