Gedore 6091290 Combination Spanner UD-Profile 30 mm

MPN
6091290
Brand
Gedore
EAN-13
4010886609125
Order Code
03-6709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore 6091290 Crowfoot wrench is a handheld tool with a spanner size of 30 mm, ideal for use in tight or hard-to-reach spaces. Manufactured by Gedore, it is designed for applications where conventional wrenches cannot fit. This precision tool is popular in automotive and mechanical maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 340mm

Reviews

Be the first to submit a review

Trustpilot