Gedore 6091020 Combination Spanner UD-Profile 24 mm

MPN
6091020
Brand
Gedore
EAN-13
4010886609101
Order Code
03-6707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.69
10+ £17.68
50+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore 6091020 Crowfoot wrench is a 24 mm metric tool designed for precise fastening in tight spaces. This high-quality handheld tool is commonly used in automotive and industrial settings for reaching obstructed nuts and bolts. Crafted by Gedore, it ensures durability and reliability in demanding applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 282mm

Reviews

Be the first to submit a review

Trustpilot