Gedore 6090800 Combination Spanner UD-Profile 19 mm

MPN
6090800
Brand
Gedore
EAN-13
4010886609088
Order Code
03-6705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 6090800 Crowfoot wrench is a high-quality hand tool with a spanner size of 19 mm, ideal for accessing hard-to-reach bolts. Known for its durable construction, this crowfoot wrench is designed for versatility in both professional and home settings. Suitable for use with a ratchet or extension bar, it provides excellent grip and torque.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 230mm

Reviews

Be the first to submit a review

Trustpilot