Gedore 6090720 Combination Spanner UD-Profile 17 mm

MPN
6090720
Brand
Gedore
EAN-13
4010886609071
Order Code
03-6704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 6090720 Crowfoot wrench is a 17 mm metric hand tool designed for tasks where a traditional spanner cannot reach. Known for its robust construction, this tool is ideal for use in tight spaces where access is limited. It is a versatile addition to any toolkit, particularly useful for automotive and plumbing applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 210mm

Reviews

Be the first to submit a review

Trustpilot