Gedore 6090210 Combination Spanner UD-Profile 12 mm

MPN
6090210
Brand
Gedore
EAN-13
4010886609026
Order Code
03-6700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6090210 Crowfoot wrench features a spanner size of 12 mm, making it ideal for reaching fasteners in tight spaces where conventional wrenches may not fit. As a high-quality handheld tool, it is particularly useful in automotive and machinery maintenance. Thanks to its precise engineering, this tool provides reliable performance in professional and DIY applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 12mm
Length 160mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot