Gedore 6089550 Combination Spanner UD-Profile 6 mm

MPN
6089550
Brand
Gedore
EAN-13
4010886608951
Order Code
03-6695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 6089550 Crowfoot wrench with a spanner size of 6 mm is a compact, handheld tool designed for tight spaces. Manufactured by Gedore, it features robust construction that ensures durability and reliability. Ideal for automotive and mechanical applications, it allows for efficient fastening and loosening of nuts in confined areas.
Type Crowfoot wrench
Imperial or Metric Metric
Size 6mm
Length 100mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot