Gedore 6081220 Combination Spanner Hex 5.5 mm

MPN
6081220
Brand
Gedore
EAN-13
4010886608128
Order Code
03-6693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 6081220 Crowfoot wrench is a compact hand tool with a metric spanner size of 5.5 mm. It is ideal for accessing tight spaces where conventional wrenches cannot reach, making it perfect for use in automotive and machinery maintenance. The durable and precise design ensures reliability and ease of use for both professional and DIY applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 5.5mm
Length 92mm

Reviews

Be the first to submit a review

Trustpilot