Gedore 6080330 Combination Wrench Extra Long UD Profile 18 mm

MPN
6080330
Brand
Gedore
EAN-13
4010886608036
Order Code
03-6686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £28.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 6080330 7 XL 18 is an 18 mm metric Crowfoot wrench designed for precision work in tight spaces. Manufactured with high-quality materials, it is a reliable handheld tool suitable for mechanics and engineers. Ideal for accessing difficult-to-reach fasteners, it is a versatile addition to any toolbox.
Type Crowfoot wrench
Imperial or Metric Metric
Size 18mm
Length 295mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot