Gedore 6080250 Combination Wrench Extra long UD Profile 16 mm

MPN
6080250
Brand
Gedore
EAN-13
4010886608029
Order Code
03-6685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore 6080250 7 XL 16 crowfoot wrench is a handheld tool with a spanner size of 16 mm. Its open-ended design allows access to hard-to-reach places where traditional wrenches might not fit. Commonly used in automotive and mechanical applications, it fits over bolts and nuts at awkward angles.
Type Crowfoot wrench
Imperial or Metric Metric
Size 16mm
Length 265mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot