Gedore 6077540 6-10 Double Open Ended Spanner Set 10 pcs 6-27 mm

MPN
6077540
Brand
Gedore
EAN-13
4010886607756
Order Code
64-9560
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 10-piece set from Gedore includes a range of double open ended spanners in the most popular sizes from 6mm to 27mm.


  • Slim pattern with oval shafts
  • Made from chrome-plated chromium-vanadium steel
  • Meets DIN 3110, ISO 3318, ISO 1085, ISO 10102
  • Manufacturer's part 6077540

Set includes the following sizes: 6 x 7mm, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 16 x 17mm, 18 x 19mm, 20 x 22mm, 21 x 23mm, 24 x 27mm.
Type Open ended
Imperial or Metric Metric
Size 6 to 27mm
Length Various
Quantity 10

Reviews

Be the first to submit a review

Trustpilot