Gedore 6069600 Double Open Ended Spanner 34x36 mm

MPN
6069600
Brand
Gedore
EAN-13
4010886606964
Order Code
03-6678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £42.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 6069600 double-ended open ring spanner features spanner sizes of 34 - 36 mm and is perfect for handling large nuts and bolts. It provides a reliable grip with its robust construction, ideal for automotive and industrial applications. The open-end design allows for easy access in tight spaces.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 328mm
DIN Standard DIN 3110

Reviews

Be the first to submit a review

Trustpilot