Gedore 6057780 Double Ring Wrench Open UD Profile 17x19 mm

MPN
6057780
Brand
Gedore
EAN-13
4010886605776
Order Code
03-6645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 07/08/2026

The Gedore 6057780 double-ended box wrench features a spanner size of 17 - 19 mm, designed for precise and reliable tightening or loosening of nuts and bolts. Its durable construction makes it suitable for heavy-duty applications in automotive maintenance and industrial settings. This versatile tool is ideal for professionals requiring a dependable and efficient solution for various fastening tasks.
Type Double-ended box wrench
Imperial or Metric Metric
Size 17mm
Length 210mm
DIN Standard DIN 3118
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot