Gedore 6057000 Double Ring Wrench Open UD Profile 13x15 mm

MPN
6057000
Brand
Gedore
EAN-13
4010886605707
Order Code
03-6643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 07/08/2026

The Gedore double-ended box wrench, model 6057000, features spanner sizes of 13 mm and 15 mm. Known for durability and precise engineering, this tool is ideal for various mechanical and assembly tasks. Commonly used by professionals, it offers efficiency and ease in tightening or loosening bolts and nuts.
Type Double-ended box wrench
Imperial or Metric Metric
Size 13
Length 180mm
DIN Standard DIN 3118
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot