Gedore 6055730 Double-ended Ring Spanner straight UD Profile 25x28 mm

MPN
6055730
Brand
Gedore
EAN-13
4010886605578
Order Code
03-6642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.92
10+ £37.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 15/11/2026

The Gedore 6055730 double-ended box wrench features spanner sizes of 25 to 28 mm, ideal for tightening or loosening nuts and bolts in mechanical applications. With a robust design, this wrench provides durability and reliability for professional use. Commonly utilised in automotive and industrial settings, it ensures efficient performance in maintenance tasks.
Type Double-ended box wrench
Imperial or Metric Metric
Length 289mm
DIN Standard DIN 837
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot