Gedore 6034650 Single Ended Ring Spanner offset bi-hex 55 mm

MPN
6034650
Brand
Gedore
EAN-13
4010886603468
Order Code
03-6637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 12/09/2026

The Gedore 6034650 2 A 55 is a heavy duty offset ring spanner with a spanner size of 55 mm. It is designed for high-performance applications, offering durability and strength. This spanner is ideal for use in automotive and industrial settings where robust tools are required.
Type Heavy duty offset ring spanner
Imperial or Metric Metric
Size 55mm
Length 300mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot