Gedore 6034220 Single Ended Ring Spanner offset bi-hex 36 mm

MPN
6034220
Brand
Gedore
EAN-13
4010886603420
Order Code
03-6635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 12/09/2026

The Gedore heavy duty offset ring spanner, part number 6034220, features a 36 mm metric spanner size. Designed for durability, this tool is ideal for use in heavy-duty mechanical applications where high torque is required. Its offset design allows for easy access to bolts and nuts in confined spaces.
Type Heavy duty offset ring spanner
Imperial or Metric Metric
Size 36mm
Length 245mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot