Gedore 6019340 Double Ended Ring Spanner UD-Profile 30x36 mm

MPN
6019340
Brand
Gedore
EAN-13
4010886601938
Order Code
03-6631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6019340 Double-ended box wrench features a spanner size of 30 - 36 mm, making it ideal for loosening or tightening nuts and bolts of that range. Made by Gedore, renowned for its high-quality hand tools, this wrench is suitable for professional mechanical and industrial applications. Its robust construction ensures durability and reliability in demanding environments.
Type Double-ended box wrench
Imperial or Metric Metric
Size 30
Length 400mm
DIN Standard DIN 838
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot