Gedore 6003930 Combination Spanner UD-Profile 55 mm

MPN
6003930
Brand
Gedore
EAN-13
4010886600399
Order Code
03-6621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £167.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/10/2026

The Gedore 6003930 1 B 55 is a high-quality crowfoot wrench featuring a 55 mm spanner size, ideal for use in tight spaces where a typical spanner cannot reach. Made by Gedore, a reputable manufacturer, this hand tool is perfect for automotive and industrial applications. It ensures reliable performance for professional mechanics and DIY enthusiasts alike.
Type Crowfoot wrench
Imperial or Metric Metric
Size 55mm
Length 620mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot