Gedore 6003770 Combination Spanner UD-Profile 46 mm

MPN
6003770
Brand
Gedore
EAN-13
4010886600375
Order Code
03-6619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6003770 1 B 46 is a crowfoot wrench with a metric spanner size of 46 mm, ideal for reaching fasteners in tight spaces. Manufactured by Gedore, this handheld tool offers precision and durability. It is commonly used in automotive and industrial maintenance for hexagonal bolts and nuts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 46mm
Length 550mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot