Gedore 6001720 Combination Spanner UD-Profile 18 mm

MPN
6001720
Brand
Gedore
EAN-13
4010886600177
Order Code
03-6609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £19.89 £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 6001720 1 B 18 is an 18 mm crowfoot wrench designed for use in tight or confined spaces where a traditional wrench cannot reach. Manufactured by Gedore, this handheld tool provides reliable performance for automotive or industrial maintenance tasks. Its robust construction and precise metric spanner size make it suitable for professional or DIY applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 18mm
Length 245mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot