Gedore 6000670 Combination Spanner UD-Profile 8 mm

MPN
6000670
Brand
Gedore
EAN-13
4010886600061
Order Code
03-6603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 6000670 Crowfoot wrench features an 8 mm spanner size and is part of a range of handheld tools ideal for tight, hard-to-reach spaces. Made by Gedore, it is designed for use in situations where a traditional wrench cannot fit, often used in automotive and machinery maintenance. Its durable construction and precise size make it suitable for professionals requiring reliable performance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 125mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot