Gedore 6000320 Combination Spanner Hex 5.5 mm

MPN
6000320
Brand
Gedore
EAN-13
4010886600030
Order Code
03-6600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Gedore 6000320 is a Crowfoot wrench with a spanner size of 5.5 mm. As a handheld tool, it is ideal for reaching fasteners in tight spaces where traditional wrenches cannot fit. This tool is typically used in automotive and machinery applications where precision and accessibility are required.
Type Crowfoot wrench
Imperial or Metric Metric
Size 5.5mm
Length 100mm

Reviews

Be the first to submit a review

Trustpilot