Gedore 6000240 Combination Spanner Hex 5 mm

MPN
6000240
Brand
Gedore
EAN-13
4010886600023
Order Code
03-6599
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Gedore's 1 B 5 Crowfoot wrench features a spanner size of 5 mm. This handheld tool, ideal for tight or hard-to-reach spaces, allows for efficient access to fasteners. It is commonly used in automotive repair and maintenance work.
Type Crowfoot wrench
Imperial or Metric Metric
Size 5mm
Length 100mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot