Gedore 3278603 Torque Wrench TORCOFIX Z 16 60-300 Nm

MPN
3278603
Brand
Gedore
EAN-13
4010886962459
Order Code
03-6529
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £228.23 £210.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore torque wrench, model TF-Z300, offers a precise torque range of 60 to 300 Nm. This tool is ideal for ensuring accurate tightening of bolts and nuts in automotive, mechanical, and industrial applications. Designed for durability and reliability, it represents Gedore's commitment to quality engineering.
Type Torque wrench
Length 492.3mm
Torque Range 300Nm
DIN Standard DIN EN ISO 6789
Graduation 10Nm
Height 44mm
Torque (min.) 60Nm
Trigger Accuracy 0.03%
Weight 1.15kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot