Gedore 3278387 Torque Wrench TORCOFIX K 1/2" 40-200 Nm

MPN
3278387
Brand
Gedore
EAN-13
4010886962329
Order Code
03-6526
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £195.56 £193.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore TF-K200 is a precision torque wrench suitable for professional use. It features a torque range of 40 to 200 Nm and a 1/2" (12.5 mm) drive. Ideal for applications requiring accurate torque settings, it ensures reliability and consistency in mechanical and automotive tasks.
Type Torque wrench
Length 494mm
Torque Range 200Nm
Downforce 1/2" (12.5 mm)
Graduation 10Nm
Height 51.6mm
Torque (min.) 40Nm
Trigger Accuracy 0.03%
Weight 1.18kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot