Gedore 3278379 Torque Wrench TORCOFIX K 1/2" 20-100 Nm

MPN
3278379
Brand
Gedore
EAN-13
4010886962312
Order Code
03-6525
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £188.12 £181.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore torque wrench TF-K100, model 3278379, is a robust tool designed for precision torque applications. It features a range of 20 to 100 Nm with a 1/2" (12.5 mm) drive. Commonly used in automotive and mechanical settings, it ensures accurate tightening of fasteners.
Type Torque wrench
Length 403.2mm
Torque Range 100Nm
Downforce 1/2" (12.5 mm)
Graduation 5Nm
Height 51.6mm
Torque (min.) 20Nm
Trigger Accuracy 0.03%
Weight 0.97kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot