Gedore 2964872 Pipe Wrench 36"

MPN
2964872
Brand
Gedore
EAN-13
4010886947388
Order Code
03-6491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £116.93
10+ £113.42
50+ £113.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 14/09/2026

The Gedore 225 36 Alligator wrench, measuring 3 1/2 inches, is a robust pipe wrench ideal for gripping and turning pipes. Manufactured by Gedore, it features a durable design suitable for heavy-duty applications. Commonly used in plumbing and maintenance tasks, it provides reliable performance and ease of use.
Type Alligator wrench
Jaw Capacity 102mm
Overall Length 900mm
Misc Attribute Stillson
Pipe diameter (in inches) (max.) 3 1/2"
Range (in inches) 4"
Range (max.) 102mm
Weight 4820g

Reviews

Be the first to submit a review

Trustpilot