Gedore 2836114 1101-7-7 R Ring Spanner Set In i-BOXX® 72 15pc

MPN
2836114
Brand
Gedore
EAN-13
4010886939604
Order Code
64-9575
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £259.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This set from Gedore includes 15 ring spanners in a range of popular sizes supplied in an i-BOXX case with transparent lid.


  • DIN standard: DIN 3113 Form A
  • Case dimensions 367 x 316 x 72mm
  • Manufacturer's part 2836114

Set includes the following sizes: 6, 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24mm.
Type Ring Spanner
Imperial or Metric Metric
Size 6 to 24mm
Length Various
Quantity 15

Reviews

Be the first to submit a review

Trustpilot