Gedore 2827735 Socket Wrench reversible Ratchet SE 9x12 10 mm

MPN
2827735
Brand
Gedore
EAN-13
4002805933138
Order Code
03-6433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.00
10+ £81.95
50+ £81.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2827735 socket bit ratchet 10 mm is a durable automotive tool designed for precise car repairs. Manufactured by Gedore, it features a robust build ideal for professional mechanics. Typically used for tightening or loosening bolts and nuts in automotive applications, it ensures efficient and reliable performance.
Type Socket bit ratchet
Imperial or Metric Metric
Size 10mm
Length 66.2mm
Dim (L x W x H) 66.2 x 22 x 19 mm
Height 19mm
Number of Teeth 51
Weight 70
Width 22mm

Reviews

Be the first to submit a review

Trustpilot