Gedore 2668890 Adjustable Spanner 12" chrome plated

MPN
2668890
Brand
Gedore
EAN-13
4010886933619
Order Code
03-6382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £41.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 845 availableBack-order availability date - 09/11/2026

Manufactured by Gedore, the 2668890 60 S 12 C is an adjustable wrench designed with a spanner size of 36 mm. It features a robust construction suitable for heavy-duty applications. This tool is typically used for gripping and turning nuts and bolts in various mechanical and construction tasks.
Type Shifter
Overall Length 305mm
Material Chromium-vanadium steel
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot