Gedore 2647281 Hexagon Screwdriver With 2C T-handle 4 mm

MPN
2647281
Brand
Gedore
EAN-13
4010886932919
Order Code
03-6361
Country of Origin
Slovenia
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    2mm 4mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 2142 T 4 is a precision-crafted Allen wrench with a 4 mm spanner size and a 125 mm blade length, ideal for accessing tight spaces. Produced by Gedore, known for high-quality tools, this hex socket screwdriver is suited for assembly tasks and maintenance work. It is commonly used in applications requiring secure tightening or loosening of hex screws.
Length 152mm
ESD Safe No
VDE/1000V Approved No
Material Chromium-vanadium steel
Spanner size 4mm
Type Allen wrench

Reviews

Be the first to submit a review

Trustpilot