Gedore 2513749 Screwdriver With 2C T-handle internal TX T10

MPN
2513749
Brand
Gedore
EAN-13
4010886933152
Order Code
03-6345
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.36
10+ £8.74
50+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2142 TX T10 T-handle TX screwdriver features a T10 torx key with a 125 mm blade length, ideal for precision work. Manufactured by Gedore, it is designed for easy handling and increased torque. This screwdriver is typically used in mechanical and electrical applications.
Length 152mm
ESD Safe No
Tip Type Torx
Tip Size T10,
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size T 10

Reviews

Be the first to submit a review

Trustpilot