Gedore 2513072 Screwdriver With 2C T-handle internal TX T8

MPN
2513072
Brand
Gedore
EAN-13
4010886933138
Order Code
03-6343
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2142 TX T8 T-handle TX screwdriver features a T8 Torx size and a 125 mm blade length, making it suitable for precision tasks. Manufactured by Gedore, it is ideal for both industrial and personal use where torque control and comfort are essential. This screwdriver is a reliable tool for tasks requiring efficient handling of Torx screws.
Length 152mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size T 8

Reviews

Be the first to submit a review

Trustpilot