Gedore 2306743 Double Ring Ratchet Spanner 10x11 mm

MPN
2306743
Brand
Gedore
EAN-13
4010886890325
Order Code
03-6321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.12
10+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 20/11/2026

The Gedore ratcheting box wrench, model 2306743, features metric spanner sizes of 10 - 11 mm for versatile applications. This tool is ideal for quickly tightening or loosening bolts in tight spaces, thanks to its efficient ratcheting mechanism. Manufactured by Gedore, it ensures durability and reliability in professional and DIY settings.
Type Ratcheting box wrench
Imperial or Metric Metric
Size 10 x 11mm
Length 153.5mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot