Gedore 2297345 Open-end Wrench With reversible Ring Ratchet UD 17 mm

MPN
2297345
Brand
Gedore
EAN-13
4010886889442
Order Code
03-6319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore crowfoot wrench, model 2297345, features a 17 mm spanner size ideal for accessing hard-to-reach bolts and fittings. This high-quality handheld tool excels in situations where traditional wrenches or shifters cannot fit, such as in tight automotive or mechanical spaces. Gedore's durable design ensures reliable performance in professional and industrial applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 225mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot