Gedore 2297191 Open-end Wrench With Ring Ratchet UD Profile 22 mm

MPN
2297191
Brand
Gedore
EAN-13
4010886889244
Order Code
03-6313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 2297191 7 R 22 is a Crowfoot wrench with a metric spanner size of 22 mm. This handheld tool is ideal for reaching fasteners in tight or recessed spaces where a traditional wrench cannot fit. It is commonly used in automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 292mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot