Gedore 2297183 Double Ring Wrench Open UD Profile 46x50 mm

MPN
2297183
Brand
Gedore
EAN-13
4010886896884
Order Code
03-6312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 2297183 400 46X50 is a double-ended box wrench with spanner sizes of 46 and 50 mm, offering robust performance for heavy-duty tasks. This precision tool is ideal for mechanical and industrial applications requiring high torque and secure fastening. Crafted by Gedore, it ensures durability and reliability in demanding environments.
Type Double-ended box wrench
Imperial or Metric Metric
Size 46
Length 396mm
DIN Standard DIN 3118
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot