Gedore 2171023 Adjustable Spanner 10" phosphated

Order Code:

03-6280

Brand: Gedore MPN: 2171023 EAN-13: 4010886881576
  • Country of Origin: China
  • View All

Discontinued


The Gedore 2171023 adjustable wrench features a spanner size of 30 mm. It is ideal for various tightening and loosening tasks in plumbing and mechanical applications. Known for its durable design, this wrench ensures reliability and precision in professional settings.
Type Shifter
Overall Length 254.5mm
Material Chromium-vanadium steel
Spanner size 30mm

Trustpilot