Gedore 2018934 Swivel head Reversible Ratchet 1/2" 600 mm

MPN
2018934
Brand
Gedore
EAN-13
4010886878866
Order Code
03-6277
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    282mm 600mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £137.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 09/07/2026

The Gedore 1993 GU-10 XL is a robust forward/reverse ratchet featuring a 1/2" drive and 600 mm length. This tool is ideal for mechanical and automotive applications, offering precise control and durability. Its sturdy design makes it suitable for heavy-duty tasks in both professional and personal settings.
Type Forward/reverse ratchet
Length 600mm
DIN Standard DIN 3122
Downforce 1/2"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot