Gedore 1966316 Adjustable Spanner 8" chrome plated

MPN
1966316
Brand
Gedore
EAN-13
4010886873427
Order Code
03-6246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 277 availableBack-order availability date - 09/11/2026

The Gedore 1966316 adjustable wrench, also known as the 60 S 8 C Shifter, features a spanner size of 25 mm. It is designed for versatile use, making it suitable for various applications requiring adjustable wrenches. Ideal for mechanics and DIY enthusiasts, this tool provides precision and reliability in tightening and loosening tasks.
Type Shifter
Overall Length 206.5mm
Material Chromium-vanadium steel
Spanner size 25mm

Reviews

Be the first to submit a review

Trustpilot