Gedore 1963724 Rectangular Open end fitting SE 14x18, 41 mm

MPN
1963724
Brand
Gedore
EAN-13
4002805929278
Order Code
03-6241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £76.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 81 availableBack-order availability date - 22/07/2026

The Gedore 1963724 open-ended spanner socket bit features a 41 mm size, ideal for various automotive tools and repair tasks. Manufactured by Gedore, it offers robust performance for car maintenance and repair jobs. Commonly used by professionals, it handles high-torque applications efficiently.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 41mm
Length 82mm
Height 22.5mm
Weight 261
Width 82mm

Reviews

Be the first to submit a review

Trustpilot