Gedore 1616358 Double Ended Socket Wrench With Hole 8 mm

MPN
1616358
Brand
Gedore
EAN-13
4010886825853
Order Code
03-6120
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 25 PK 8 1616358 is a double-sided socket bit with an 8 mm size, perfect for precision tasks. As a high-quality tool bit from Gedore, it is designed for use in socket wrench applications, providing durability and reliable performance. This socket bit is ideal for professional mechanics and hobbyists who require a dependable tool for fastening and loosening tasks.
Type Double-sided socket bit
Imperial or Metric Metric
Size 8mm
Length 112mm
Material Steel
Material properties chrome plated
Weight 91g

Reviews

Be the first to submit a review

Trustpilot