Gedore 1612301 VDE Screwdriver 8 mm

MPN
1612301
Brand
Gedore
EAN-13
4010886826065
Order Code
03-6117
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore slotted screwdriver VDE 2170 8 features a blade width of 8 mm and a blade length of 175 mm, designed for precision work. As a flat blade key from a trusted manufacturer, it is ideal for electrical applications requiring safe and secure fastening. Its insulated handle ensures safety when working with live circuits.
Length 295mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved Yes
Blade Diameter 10.1mm
Blade Thickness 1.2mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot